Add To Favorites
Product Overview
Digi-Key Part Number ROX050-200KF-ND
Quantity Available 567
Can ship immediately
Manufacturer

Manufacturer Part Number

ROX050200KFKEL

Description RES 200K OHM 2W 1% AXIAL
Expanded Description 200k Ohm ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ROX
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ROX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 200k
Tolerance ±1%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 0.550" L (7.87mm x 13.97mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names ROX200KA
ROX200KA-ND

12:04:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,85000 2,85
10 2,54900 25,49
25 2,39600 59,90
50 2,19200 109,60
100 1,88610 188,61
250 1,63124 407,81
500 1,47830 739,15
1.000 1,29989 1.299,89
5.000 1,25401 6.270,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback