Add To Favorites
Product Overview
Digi-Key Part Number ROX050-1.00MF-ND
Quantity Available 637
Can ship immediately
Manufacturer

Manufacturer Part Number

ROX0501M00FKEL

Description RES 1M OHM 2W 1% AXIAL
Expanded Description 1M Ohm ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ROX
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ROX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1M
Tolerance ±1%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 0.550" L (7.87mm x 13.97mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names ROX1.0MB
ROX1.0MB-ND

05:18:40 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,52100 25,21
25 2,36960 59,24
50 2,16780 108,39
100 1,86530 186,53
250 1,61328 403,32
500 1,46202 731,01
1.000 1,28557 1.285,57
5.000 1,24019 6.200,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback