Add To Favorites
Product Overview
Digi-Key Part Number RNX2.00MS-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

RNX2002M00FKEL

Description RES 2.00M OHM 1% 100 PPM 5W
Expanded Description 2M Ohm ±1% 5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RNX
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RNX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2M
Tolerance ±1%
Power (Watts) 5W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 2.040" L (3.56mm x 51.82mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names RNX2.00MS

01:53:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,20000 7,20
10 6,75400 67,54
25 6,30400 157,60
50 5,55360 277,68
100 4,80310 480,31
250 4,35280 1.088,20
500 4,05260 2.026,30
1.000 3,75240 3.752,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback