Add To Favorites
Product Overview
Digi-Key Part Number RNX130KS-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

RNX200130KFKEL

Description RES 130K OHM 1% 100 PPM 5W
Expanded Description 130k Ohm ±1% 5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RNX
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RNX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 130k
Tolerance ±1%
Power (Watts) 5W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 2.040" L (3.56mm x 51.82mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names RNX130KS

16:49:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,32000 7,32
10 6,86700 68,67
25 6,40960 160,24
50 5,64660 282,33
100 4,88350 488,35
250 4,42564 1.106,41
500 4,12042 2.060,21
1.000 3,81521 3.815,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback