Add To Favorites
Product Overview
Digi-Key Part Number RNX470KR-ND
Quantity Available 277
Can ship immediately
Manufacturer

Manufacturer Part Number

RNX125470KJKEL

Description RES 470K OHM 5% 100 PPM 3W
Expanded Description 470k Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RNX
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RNX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 470k
Tolerance ±5%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 1.290" L (3.56mm x 32.77mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names RNX470KR

02:58:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,73000 5,73
10 5,37800 53,78
25 5,01920 125,48
50 4,42160 221,08
100 3,82400 382,40
250 3,46552 866,38
500 3,22652 1.613,26
1.000 2,98752 2.987,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback