Add To Favorites
Product Overview
Digi-Key Part Number RNX1.10KP-ND
Quantity Available 576
Can ship immediately
Manufacturer

Manufacturer Part Number

RNX1251K10FKEL

Description RES 1.10K OHM 1% 100 PPM 3W
Expanded Description 1.1k Ohm ±1% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RNX
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RNX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1.1k
Tolerance ±1%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 1.290" L (3.56mm x 32.77mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20
Other Names RNX1.10KP

14:12:37 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,80000 5,80
10 5,43700 54,37
25 5,07480 126,87
50 4,47080 223,54
100 3,86660 386,66
250 3,50412 876,03
500 3,26246 1.631,23
1.000 3,02080 3.020,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback