Add To Favorites
Product Overview
Digi-Key Part Number RNX200MTCT-ND
Quantity Available 1.261
Can ship immediately
Manufacturer

Manufacturer Part Number

RNX050200MFNEE

Description RES 200M OHM 1% 200 PPM 1.2W
Expanded Description 200M Ohm ±1% 1.2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RNX
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RNX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200M
Tolerance ±1%
Power (Watts) 1.2W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.540" L (3.56mm x 13.72mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNX200MTCT

15:18:47 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,26000 3,26
10 2,90800 29,08
25 2,73320 68,33
50 2,50040 125,02
100 2,15160 215,16
250 1,86080 465,20
500 1,68636 843,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNX200MTTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,34803
Send Feedback