Add To Favorites
Product Overview
Digi-Key Part Number RNX200MCCT-ND
Quantity Available 1.590
Can ship immediately
Manufacturer

Manufacturer Part Number

RNX038200MFNEE

Description RES 200M OHM 1% 200 PPM 1W
Expanded Description 200M Ohm ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RNX
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RNX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200M
Tolerance ±1%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.420" L (3.56mm x 10.67mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNX200MCCT

12:12:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,79000 2,79
10 2,49200 24,92
25 2,34280 58,57
50 2,14320 107,16
100 1,84420 184,42
250 1,59500 398,75
500 1,44546 722,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNX200MCTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,17811
Send Feedback