Add To Favorites
Product Overview
Digi-Key Part Number RNX100MACT-ND
Quantity Available 5.391
Can ship immediately
Manufacturer

Manufacturer Part Number

RNX025100MFKEE

Description RES 100M OHM 1% 100 PPM 0.5W
Expanded Description 100M Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RNX
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RNX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100M
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.290" L (3.56mm x 7.37mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNX100MACT

19:12:27 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46
10 2,17400 21,74
25 2,01640 50,41
50 1,89780 94,89
100 1,66060 166,06
250 1,42336 355,84
500 1,18614 593,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNX100MATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,93453
Send Feedback