Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1625-ND
Quantity Available 918
Can ship immediately
Manufacturer

Manufacturer Part Number

RN60D6800FB14

Description RES 680 OHM 1/4W 1% AXIAL
Expanded Description 680 Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CMF (Military RN/RL)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-R-10509/1, RN60
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 680
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1135-1625
1135-1625-MIL

00:39:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,39100 3,91
25 0,29760 7,44
50 0,22080 11,04
100 0,16430 16,43
250 0,13876 34,69
500 0,11894 59,47
1.000 0,09062 90,62
5.000 0,07646 382,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback