Add To Favorites
Product Overview
Digi-Key Part Number 1135-1596-ND
Quantity Available 1.891
Can ship immediately
Manufacturer

Manufacturer Part Number

RN60D2702FB14

Description RES 27K OHM 1/4W 1% AXIAL
Expanded Description 27k Ohm ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CMF (Military RN/RL)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-R-10509/1, RN60
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 27k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1135-1596
1135-1596-MIL

21:13:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,38700 3,87
25 0,29440 7,36
50 0,21840 10,92
100 0,16240 16,24
250 0,13724 34,31
500 0,11764 58,82
1.000 0,08963 89,63
5.000 0,07562 378,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN60D2702FRE6-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08963
Send Feedback