Add To Favorites
Product Overview
Digi-Key Part Number 1135-1499-ND
Quantity Available 998
Can ship immediately
Manufacturer

Manufacturer Part Number

RN55D22R1FB14

Description RES 22.1 OHM 1/8W 1% AXIAL
Expanded Description 22.1 Ohm ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CMF (Military RN/RL)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-R-10509/7, RN55
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 22.1
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1135-1499
1135-1499-MIL

08:35:53 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,28400 12,84
25 1,19040 29,76
50 1,12040 56,02
100 0,98030 98,03
250 0,84024 210,06
500 0,70020 350,10
1.000 0,60684 606,84
5.000 0,58817 2.940,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN55D22R1FR36-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05167
  • Tape & Reel (TR) ? : RN55D22R1FRE6-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07319
  • Tape & Reel (TR) ? : RN55D22R1FRSL-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,19606
  • Bulk ? : RN55D22R1FBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,17630
Send Feedback