Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1480-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RN55D1200FB14

Description RES 120 OHM 1/8W 1% AXIAL
Expanded Description 120 Ohm ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CMF (Military RN/RL)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-R-10509/7, RN55
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 1135-1480
1135-1480-MIL

20:54:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,31900 3,19
25 0,24280 6,07
50 0,18040 9,02
100 0,13410 13,41
250 0,11332 28,33
500 0,09714 48,57
1.000 0,07401 74,01
5.000 0,06245 312,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN55D1200FRE6-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,07401
Send Feedback