Add To Favorites
Product Overview
Digi-Key Part Number RHRD-2.5-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

RH0502R500FE02

Description RES CHAS MNT 2.5 OHM 1% 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RH, NH
PCN Design/Specification NH,RER,RH,TMC Part Marking 10/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2023 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RH
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.5
Tolerance ±1%
Power (Watts) 50W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 250°C
Features Moisture Resistant
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max) 0.625" (15.87mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TMC50-2.5-ND TMC0502R500FE02 Vishay Dale Bulk ? 638 - Immediate
11,84000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names RHRD-2.5

23:35:01 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,23000 6,23
10 5,84100 58,41
25 5,45160 136,29
50 4,80260 240,13
100 4,15360 415,36
250 3,76420 941,05
500 3,50460 1.752,30
1.000 3,24500 3.245,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback