Add To Favorites
Product Overview
Digi-Key Part Number RCWL.62MCT-ND
Quantity Available 2.044
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWL2512R620JNEA

Description RES SMD 0.62 OHM 5% 1W 2512
Expanded Description 0.62 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RCWL Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCWL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.62
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCWE.62HCT-ND RCWE2512R620FKEA Vishay Dale Cut Tape (CT) ? 1.863 - Immediate
0,56000 1
Additional Resources
Standard Package ? 1
Other Names RCWL.62MCT

12:26:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,43700 4,37
25 0,35440 8,86
50 0,30800 15,40
100 0,25420 25,42
250 0,22080 55,20
500 0,17972 89,86
1.000 0,14254 142,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWL.62MTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,12510
  • Digi-Reel® ? : RCWL.62MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback