Add To Favorites
Product Overview
Digi-Key Part Number RCWL.22ICT-ND
Quantity Available 5.930
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWL1218R220JNEA

Description RES SMD 0.22 OHM 5% 1W 1218
Expanded Description 0.22 Ohm ±5% 1W Chip Resistor 1218 (3246 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RCWL Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCWL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.22
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1218 (3246 Metric)
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCWL.22ICT

11:34:40 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,44200 4,42
25 0,35840 8,96
50 0,31160 15,58
100 0,25710 25,71
250 0,22328 55,82
500 0,18172 90,86
1.000 0,14413 144,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWL.22ITR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,12650
  • Digi-Reel® ? : RCWL.22IDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback