Add To Favorites
Product Overview
Digi-Key Part Number RCWL.3ECT-ND
Quantity Available 10.282
Can ship immediately
Manufacturer

Manufacturer Part Number

RCWL0805R300JMEA

Description RES SMD 0.3 OHM 5% 1/8W 0805
Expanded Description 0.3 Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets RCWL Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCWL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.3
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCWE.3DCT-ND RCWE0805R300FKEA Vishay Dale Cut Tape (CT) ? 23.009 - Immediate
0,51000 1
Additional Resources
Standard Package ? 1
Other Names RCWL.3ECT

00:07:26 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,41500 4,15
25 0,33640 8,41
50 0,29280 14,64
100 0,24140 24,14
250 0,20976 52,44
500 0,17074 85,37
1.000 0,13542 135,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCWL.3ETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11796
  • Digi-Reel® ? : RCWL.3EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.282 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback