Add To Favorites
Product Overview
Digi-Key Part Number 541-2470-1-ND
Quantity Available 1.292
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL12257R50FKEG

Description RES SMD 7.5 OHM 2W 2512 WIDE
Expanded Description 7.5 Ohm ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 7.5
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2470-1

17:53:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,53200 5,32
25 0,45600 11,40
50 0,41040 20,52
100 0,35720 35,72
250 0,31916 79,79
500 0,25838 129,19
1.000 0,20899 208,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2470-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,18377
  • Digi-Reel® ? : 541-2470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback