Add To Favorites
Product Overview
Digi-Key Part Number RCL4.99KECT-ND
Quantity Available 2.442
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL12254K99FKEG

Description RES SMD 4.99K OHM 2W 2512 WIDE
Expanded Description 4.99k Ohm ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.99k
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCL4.99KECT

02:33:04 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,50800 5,08
25 0,43480 10,87
50 0,39160 19,58
100 0,34080 34,08
250 0,30452 76,13
500 0,24652 123,26
1.000 0,19939 199,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL4.99KETR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,17534
  • Digi-Reel® ? : RCL4.99KEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback