Add To Favorites
Product Overview
Digi-Key Part Number RCL100FCT-ND
Quantity Available 2.061
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL1225100RJNEG

Description RES SMD 100 OHM 2W 2512 WIDE
Expanded Description 100 Ohm ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225
Supplier Device Package 1225
Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL100ECT-ND RCL1225100RFKEG Vishay Dale Cut Tape (CT) ? 1.495 - Immediate
0,59000 1
Additional Resources
Standard Package ? 1
Other Names RCL100FCT

02:43:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,44300 4,43
25 0,38000 9,50
50 0,34200 17,10
100 0,29770 29,77
250 0,26604 66,51
500 0,21538 107,69
1.000 0,17420 174,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL100FTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,15434
  • Digi-Reel® ? : RCL100FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.061 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback