Add To Favorites
Product Overview
Digi-Key Part Number RCL4.70KACT-ND
Quantity Available 7.754
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL12184K70FKEK

Description RES SMD 4.7K OHM 1W 1812 WIDE
Expanded Description 4.7k Ohm ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCL4.70KACT

00:58:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35900 3,59
25 0,28040 7,01
50 0,23740 11,87
100 0,18690 18,69
250 0,15816 39,54
500 0,12940 64,70
1.000 0,10064 100,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL4.70KATR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08823
  • Digi-Reel® ? : RCL4.70KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback