Add To Favorites
Product Overview
Digi-Key Part Number RCL47BCT-ND
Quantity Available 9.129
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL121847R0JNEK

Description RES SMD 47 OHM 1W 1812 WIDE
Expanded Description 47 Ohm ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
541-2424-1-ND RCL121847R0FKEK Vishay Dale Cut Tape (CT) ? 750 - Immediate
0,64000 1
Additional Resources
Standard Package ? 1
Other Names RCL47BCT

12:19:49 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,43700 4,37
25 0,33240 8,31
50 0,24700 12,35
100 0,18370 18,37
250 0,15520 38,80
500 0,13302 66,51
1.000 0,10135 101,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL47BTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,08638
  • Digi-Reel® ? : RCL47BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback