Add To Favorites
Product Overview
Digi-Key Part Number RCL36BCT-ND
Quantity Available 26.425
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL121836R0JNEK

Description RES SMD 36 OHM 1W 1812 WIDE
Expanded Description 36 Ohm ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 36
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL121836R0FKEK-ND RCL121836R0FKEK Vishay Dale Tape & Reel (TR) ? 0
0,09367 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RCL36BCT

07:54:53 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,45100 4,51
25 0,34360 8,59
50 0,25500 12,75
100 0,18970 18,97
250 0,16028 40,07
500 0,13738 68,69
1.000 0,10467 104,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL36BTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,08921
  • Digi-Reel® ? : RCL36BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.425 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback