Add To Favorites
Product Overview
Digi-Key Part Number RCL15.0KACT-ND
Quantity Available 17.190
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL121815K0FKEK

Description RES SMD 15K OHM 1W 1812 WIDE
Expanded Description 15k Ohm ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 15k
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCL15.0KACT

03:35:50 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38100 3,81
25 0,29760 7,44
50 0,25180 12,59
100 0,19840 19,84
250 0,16792 41,98
500 0,13738 68,69
1.000 0,10685 106,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL15.0KATR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,09367
  • Digi-Reel® ? : RCL15.0KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback