Add To Favorites
Product Overview
Digi-Key Part Number RCL100KACT-ND
Quantity Available 7.355
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL1218100KFKEK

Description RES SMD 100K OHM 1W 1812 WIDE
Expanded Description 100k Ohm ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1218
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCL100KACT

23:11:47 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37000 3,70
25 0,28840 7,21
50 0,24400 12,20
100 0,19220 19,22
250 0,16260 40,65
500 0,13302 66,51
1.000 0,10347 103,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL100KATR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09070
  • Digi-Reel® ? : RCL100KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback