Add To Favorites
Product Overview
Digi-Key Part Number RCL100DCT-ND
Quantity Available 7.668
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL0612100RJNEA

Description RES SMD 100 OHM 1/2W 1206 WIDE
Expanded Description 100 Ohm ±5% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RCL100CCT-ND RCL0612100RFKEA Vishay Dale Cut Tape (CT) ? 18.541 - Immediate
0,37000 1
Additional Resources
Standard Package ? 1
Other Names RCL100DCT

15:41:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28400 2,84
25 0,20640 5,16
50 0,15000 7,50
100 0,11110 11,11
250 0,08528 21,32
500 0,06720 33,60
1.000 0,04651 46,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL100DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03524
  • Digi-Reel® ? : RCL100DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.668 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback