Add To Favorites
Product Overview
Digi-Key Part Number RCL100KCCT-ND
Quantity Available 13.250
Can ship immediately
Manufacturer

Manufacturer Part Number

RCL0612100KFKEA

Description RES SMD 100K OHM 1/2W 1206 WIDE
Expanded Description 100k Ohm ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RCL e3 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series RCL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RCL100KCCT

19:39:49 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,31500 3,15
25 0,22960 5,74
50 0,16640 8,32
100 0,12330 12,33
250 0,09464 23,66
500 0,07456 37,28
1.000 0,05162 51,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCL100KCTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03910
  • Digi-Reel® ? : RCL100KCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback