Add To Favorites
Product Overview
Digi-Key Part Number PTF6.81KACT-ND
Quantity Available 7.127
Can ship immediately
Manufacturer

Manufacturer Part Number

PTF566K8100FYEB

Description RES 6.81K OHM 1/8W 1% AXIAL
Expanded Description 6.81k Ohm ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series PTF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.81k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PTF6.81KACT

09:49:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,74600 7,46
25 0,65520 16,38
50 0,59880 29,94
100 0,51960 51,96
250 0,45188 112,97
500 0,37504 187,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTF6.81KATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,27728
Send Feedback