Add To Favorites
Product Overview
Digi-Key Part Number PTF59KFCT-ND
Quantity Available 2.374
Can ship immediately
Manufacturer

Manufacturer Part Number

PTF5659K000QXEB

Description RES 59K OHM 1/8W 0.02% AXIAL
Expanded Description 59k Ohm ±0.02% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series PTF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 59k
Tolerance ±0.02%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PTF59KFCT

14:03:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,04000 3,04
10 2,71900 27,19
25 2,55520 63,88
50 2,33800 116,90
100 2,01180 201,18
250 1,73992 434,98
500 1,57682 788,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTF59KFTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,26046
Send Feedback