Add To Favorites
Product Overview
Digi-Key Part Number PTF200KACT-ND
Quantity Available 3.532
Can ship immediately
Manufacturer

Manufacturer Part Number

PTF56200K00FYEB

Description RES 200K OHM 1/8W 1% AXIAL
Expanded Description 200k Ohm ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series PTF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Film
Features Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PTF200KDCT-ND PTF56200K00BZEB Vishay Dale Cut Tape (CT) ? 8.657 - Immediate
2,02000 1
PTF200KBCT-ND PTF56200K00FZEB Vishay Dale Cut Tape (CT) ? 3.722 - Immediate
1,24000 1
Additional Resources
Standard Package ? 1
Other Names PTF200KACT

05:42:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,76700 7,67
25 0,67360 16,84
50 0,61560 30,78
100 0,53420 53,42
250 0,46456 116,14
500 0,38558 192,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTF200KATR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,28506
Send Feedback