Add To Favorites
Product Overview
Digi-Key Part Number 541-1157-1-ND
Quantity Available 2.416
Can ship immediately
Manufacturer

Manufacturer Part Number

NTHS1206N10N2002JE

Description NTC THERMISTOR 20K OHM 5% 1206
Expanded Description NTC Thermistor 20k 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series NTHS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 20k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 -
B25/75 3700K
B25/85 -
B25/100 -
Operating Temperature -
Power - Max -
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 541-1157-1

21:37:25 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
5 1,15000 5,75
10 0,93500 9,35
25 0,80520 20,13
50 0,69740 34,87
100 0,63260 63,26
500 0,53196 265,98
1.000 0,47446 474,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1157-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,43133
  • Digi-Reel® ? : 541-1157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.416 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback