Add To Favorites
Product Overview
Digi-Key Part Number MRS137513-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

MRS-13751L00JE1413

Description RES CUR SENSE .001 OHM 40A 5%
Expanded Description 0.001 Ohm ±5% 1.6W Through Hole Resistor Radial Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MRS Series
Catalog Page 1998 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MRS1375
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.001
Tolerance ±5%
Power (Watts) 1.6W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.250" L x 0.500" W (31.75mm x 12.70mm)
Height - Seated (Max) 0.750" (19.05mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MRS137513
MRS137513-5
MRS137513-5%
MRS137513-5%-ND
MRS137513-5-ND
MRS13751L00JE1413

20:29:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,46000 4,46
10 4,03700 40,37
25 3,69320 92,33
50 3,43560 171,78
100 3,00620 300,62
250 2,57672 644,18
500 2,36200 1.181,00
1.000 2,16446 2.164,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback