Add To Favorites
Product Overview
Digi-Key Part Number MRS129801-ND
Quantity Available 167
Can ship immediately
Manufacturer

Manufacturer Part Number

MRS-1298R010FE1401

Description RES CUR SENSE .010 OHM 25A 1%
Expanded Description 0.01 Ohm ±1% 6.3W Through Hole Resistor Radial Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MRS Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1998 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MRS1298
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 6.3W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.600" L x 0.215" W (15.24mm x 5.46mm)
Height - Seated (Max) 0.750" (19.05mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names MRS129801
MRS129801-1
MRS129801-1%
MRS129801-1%-ND
MRS129801-1-ND
MRS129801-5
MRS129801-5%
MRS129801-5%-ND
MRS129801-5-ND
MRS1298R010FE1401

03:13:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,85500 28,55
25 2,68400 67,10
50 2,45580 122,79
100 2,11300 211,30
250 1,82744 456,86
500 1,65614 828,07
1.000 1,45626 1.456,26
5.000 1,40486 7.024,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback