Add To Favorites
Product Overview
Digi-Key Part Number MRA12-1.5-ND
Quantity Available 109
Can ship immediately
Manufacturer

Manufacturer Part Number

MRA-121R500FE12

Description RES 1.5 OHM 1% AXIAL
Expanded Description 1.5 Ohm ±1% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MRA Series
Catalog Page 1998 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MRA-12
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1.5
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Features Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 1.188" L (7.92mm x 30.18mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MRA12-1.5
MRA121R500FE12

06:02:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 4,17300 41,73
25 3,81760 95,44
50 3,55120 177,56
100 3,10740 310,74
250 2,66344 665,86
500 2,44150 1.220,75
1.000 2,23729 2.237,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback