Add To Favorites
Product Overview
Digi-Key Part Number MRA05-.47-ND
Quantity Available 12.334
Can ship immediately
Manufacturer

Manufacturer Part Number

MRA-05R4700FE12

Description RES 0.47 OHM 1% AXIAL
Expanded Description 0.47 Ohm ±1% 4W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MRA Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1998 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MRA-5
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±1%
Power (Watts) 4W
Composition Wirewound
Features Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient -
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.167" Dia x 0.562" L (4.24mm x 14.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MRA05-.47
MRA05R4700FE12

21:14:37 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,33600 23,36
25 2,16680 54,17
50 2,03900 101,95
100 1,78420 178,42
250 1,52928 382,32
500 1,27440 637,20
1.000 1,10448 1.104,48
5.000 1,07050 5.352,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback