Add To Favorites
Product Overview
Digi-Key Part Number MRA05-100-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

MRA-05100R0FE12

Description RES 100 OHM 1% AXIAL
Expanded Description 100 Ohm ±1% 4W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Non-Magnetic Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MRA Series
Catalog Page 1998 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MRA-5
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 4W
Composition Wirewound
Features Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.167" Dia x 0.562" L (4.24mm x 14.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MRA05-100
MRA05100R0FE12

09:21:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,90000 2,90
10 2,59100 25,91
25 2,43600 60,90
50 2,22860 111,43
100 1,91770 191,77
250 1,65852 414,63
500 1,50304 751,52
1.000 1,32164 1.321,64
5.000 1,27500 6.374,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback