Add To Favorites
Product Overview
Digi-Key Part Number MR106-250-.1-ND
Quantity Available 583
Can ship immediately
Manufacturer

Manufacturer Part Number

MR106250R00BAE66

Description RESISTOR 250 OHM 1/4W .1% WW
Expanded Description 250 Ohm ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MR100 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1997 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MR100
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 250
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 145°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MR106-250-.05-ND MR106250R00AAE66 Vishay Dale Bulk ? 206 - Immediate
5,71000 1
MR106-250-.01-ND MR106250R00TAE66 Vishay Dale Bulk ? 593 - Immediate
6,33000 1
Additional Resources
Standard Package ? 5
Other Names MR106-250-.1
MR106-250-.1%
MR106-250-.1%-ND

11:15:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,24000 5,24
10 4,73700 47,37
25 4,33360 108,34
50 4,03120 201,56
100 3,52730 352,73
250 3,02336 755,84
500 2,77142 1.385,71
1.000 2,53963 2.539,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback