Add To Favorites
Product Overview
Digi-Key Part Number MR106-1K-.01-ND
Quantity Available 194
Can ship immediately
Manufacturer

Manufacturer Part Number

MR1061K0000TAE66

Description RESISTOR 1.0K OHM 1/4W .01% WW
Expanded Description 1k Ohm ±0.01% 0.25W, 1/4W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets MR100 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1997 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MR100
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±0.01%
Power (Watts) 0.25W, 1/4W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 145°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5
Other Names MR106-1K-.01
MR106-1K-.01%
MR106-1K-.01%-ND

04:49:00 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 5,77700 57,77
25 5,39160 134,79
50 4,74980 237,49
100 4,10780 410,78
250 3,72276 930,69
500 3,46600 1.733,00
1.000 3,20925 3.209,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback