Add To Favorites
Product Overview
Digi-Key Part Number MR102-1K-.01-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

MR1021K0000TAE66

Description RES 1.0K OHM 0.175W 0.01% AXIAL
Expanded Description 1k Ohm ±0.01% 0.175W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MR100 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1997 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MR100
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±0.01%
Power (Watts) 0.175W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 145°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.375" L (4.75mm x 9.52mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5
Other Names MR102-1K-.01
MR102-1K-.01%
MR102-1K-.01%-ND

23:21:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,33000 6,33
10 5,93900 59,39
25 5,54320 138,58
50 4,88300 244,15
100 4,22310 422,31
250 3,82724 956,81
500 3,56326 1.781,63
1.000 3,29931 3.299,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback