Add To Favorites
Product Overview
Digi-Key Part Number MR102-100-.01-ND
Quantity Available 218
Can ship immediately
Manufacturer

Manufacturer Part Number

MR102100R00TAE66

Description RES 100 OHM 0.175W 0.01% AXIAL
Expanded Description 100 Ohm ±0.01% 0.175W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets MR100 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1997 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MR100
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±0.01%
Power (Watts) 0.175W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 145°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.375" L (4.75mm x 9.52mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5
Other Names MR102-100-.01
MR102-100-.01%
MR102-100-.01%-ND

18:30:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,23000 6,23
10 5,84100 58,41
25 5,45160 136,29
50 4,80260 240,13
100 4,15360 415,36
250 3,76420 941,05
500 3,50460 1.752,30
1.000 3,24500 3.245,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback