Add To Favorites
Product Overview
Digi-Key Part Number MDP4.7KF-ND
Quantity Available 1.135
Can ship immediately
Manufacturer

Manufacturer Part Number

MDP16034K70GE04

Description RES ARRAY 8 RES 4.7K OHM 16DIP
Expanded Description 4.7k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MDP 01,03,05
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MDP
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 4.7k
Tolerance ±2%
Number of Resistors 8
Number of Pins 16
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Size / Dimension 0.850" L x 0.250" W (21.59mm x 6.35mm)
Height - Seated (Max) 0.155" (3.94mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names MDP16034K70GE04-ND
MDP4.7KF

08:36:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 2,80100 28,01
25 2,63280 65,82
50 2,40860 120,43
100 2,07260 207,26
250 1,79252 448,13
500 1,62446 812,23
1.000 1,42841 1.428,41
5.000 1,37799 6.889,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback