Add To Favorites
Product Overview
Digi-Key Part Number MDP220B-ND
Quantity Available 1.926
Can ship immediately
Manufacturer

Manufacturer Part Number

MDP1403220RGE04

Description RES ARRAY 7 RES 220 OHM 14DIP
Expanded Description 220 Ohm ±2% 250mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MDP 01,03,05
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series MDP
Packaging ? Tube ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 220
Tolerance ±2%
Number of Resistors 7
Number of Pins 14
Power Per Element 250mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-DIP
Size / Dimension 0.750" L x 0.250" W (19.05mm x 6.35mm)
Height - Seated (Max) 0.155" (3.94mm)
 
Additional Resources
Standard Package ? 25
Other Names MDP1403220RGE04-ND
MDP220B

07:22:56 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 2,80100 28,01
25 2,63280 65,82
50 2,40860 120,43
100 2,07260 207,26
250 1,79252 448,13
500 1,62446 812,23
1.000 1,42841 1.428,41
5.000 1,37799 6.889,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback