Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1030-1-ND
Quantity Available 1.862
Can ship immediately
Manufacturer

Manufacturer Part Number

M55342K06B30E1RS3

Description RES SMD 30.1K OHM 1% 0.15W 0705
Expanded Description 30.1k Ohm ±1% 0.15W Chip Resistor 0805 (2012 Metric) Military Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets RCWPM (Military M/D55342)
PCN Assembly/Origin Multiple Devices 23/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series Military, MIL-PRF-55342, RM0705
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 30.1k
Tolerance ±1%
Power (Watts) 0.15W
Composition Thick Film
Features Military
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0705
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1
Other Names 1135-1030-1
1135-1030-1-MIL

04:25:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,30900 13,09
25 1,20360 30,09
50 1,09800 54,90
100 0,95020 95,02
250 0,80240 200,60
500 0,67570 337,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1135-1030-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,51061
  • Digi-Reel® ? : 1135-1030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback