Add To Favorites
Product Overview
Digi-Key Part Number LVRC-.03RCT-ND
Quantity Available 495
Can ship immediately
Manufacturer

Manufacturer Part Number

LVR05R0300FE73

Description RES .03 OHM 1% 5W AXIAL WW
Expanded Description 0.03 Ohm ±1% 5W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LVR Series Datasheet
Catalog Page 2020 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series LVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.03
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.330" Dia x 0.925" L (8.38mm x 23.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names LVRC-.03RCT

12:29:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
10 1,85800 18,58
25 1,72320 43,08
50 1,62160 81,08
100 1,41900 141,90
250 1,21624 304,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVRC-.03RTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,92140
Send Feedback