Add To Favorites
Product Overview
Digi-Key Part Number LVRB-.005RCT-ND
Quantity Available 6.519
Can ship immediately
Manufacturer

Manufacturer Part Number

LVR035L000FE70

Description RES .005 OHM 1% 3W AXIAL WW
Expanded Description 0.005 Ohm ±1% 3W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LVR Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2020 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series LVR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Current Sense, Moisture Resistant
Temperature Coefficient ±850ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.560" L (5.21mm x 14.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names LVRB-.005RCT

20:59:18 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,74200 17,42
25 1,61560 40,39
50 1,52040 76,02
100 1,33030 133,03
250 1,14024 285,06
500 0,95020 475,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LVRB-.005RTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,74864
Send Feedback