Add To Favorites
Product Overview
Digi-Key Part Number 541-1613-1-ND
Quantity Available 831
Can ship immediately
Manufacturer

Manufacturer Part Number

ISC1812ER102K

Description FIXED IND 1MH 66MA 16 OHM SMD
Expanded Description 1mH Shielded Wirewound Inductor 66mA 16 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets ISC-1812 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ISC-1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 66mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 16 Ohm Max
Q @ Freq 30 @ 252kHz
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 252kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1613-1

14:27:35 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,66300 16,63
25 1,52400 38,10
50 1,30240 65,12
100 1,16380 116,38
250 0,99752 249,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1613-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,84118
  • Digi-Reel® ? : 541-1613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback