Add To Favorites
Product Overview
Digi-Key Part Number 541-1591-1-ND
Quantity Available 2.451
Can ship immediately
Manufacturer

Manufacturer Part Number

IMC1812ER102K

Description FIXED IND 1MH 30MA 40 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 30mA 40 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets IMC1812
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IMC-1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 Ohm Max
Q @ Freq 30 @ 250kHz
Frequency - Self Resonant 2.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 250kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1591-1

11:44:17 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,36300 13,63
25 1,25760 31,44
50 1,04820 52,41
100 0,98520 98,52
250 0,88040 220,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1591-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,67378
  • Digi-Reel® ? : 541-1591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback