Add To Favorites
Product Overview
Digi-Key Part Number 541-1673-1-ND
Quantity Available 3.249
Can ship immediately
Manufacturer

Manufacturer Part Number

IMC1210SY100K

Description FIXED IND 10UH 189MA 2.1 OHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 189mA 2.1 Ohm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IMC1210 Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IMC-1210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 10µH
Tolerance ±10%
Current Rating 189mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.1 Ohm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 33MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1673-1

04:30:57 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,65900 6,59
25 0,61160 15,29
50 0,51760 25,88
100 0,47050 47,05
250 0,44232 110,58
500 0,39524 197,62
1.000 0,31996 319,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1673-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,28568
  • Digi-Reel® ? : 541-1673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback