Add To Favorites
Product Overview
Digi-Key Part Number 541-2293-1-ND
Quantity Available 16.760
Can ship immediately
Manufacturer

Manufacturer Part Number

ILBB0805ER102V

Description FERRITE BEAD 1 KOHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ILBB0805 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series ILBB-0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 350 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-2293-1

20:07:41 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09300 0,93
25 0,08440 2,11
50 0,06180 3,09
100 0,05320 5,32
250 0,04208 10,52
500 0,03552 17,76
1.000 0,02991 29,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2293-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,02549
  • Digi-Reel® ? : 541-2293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback