Add To Favorites
Product Overview
Digi-Key Part Number 541-1073-1-ND
Quantity Available 419
Can ship immediately
Manufacturer

Manufacturer Part Number

IHSM7832ER153L

Description FIXED IND 15MH 120MA 37.8 OHM
Expanded Description 15mH Unshielded Inductor 120mA 37.8 Ohm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets IHSM7832 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1496 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series IHSM-7832
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 15mH
Tolerance ±15%
Current Rating 120mA
Current - Saturation 55mA
Shielding Unshielded
DC Resistance (DCR) 37.8 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.840" L x 0.320" W (21.34mm x 8.13mm)
Height - Seated (Max) 0.285" (7.24mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1073-1

05:50:01 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,90000 5,90
10 5,36600 53,66
25 4,82920 120,73
50 3,86320 193,16
100 3,64870 364,87
250 3,43404 858,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1073-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,97030
  • Digi-Reel® ? : 541-1073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 419 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback